Part Details for CR2032.IB by Renata Batteries
Overview of CR2032.IB by Renata Batteries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR2032.IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1028 |
|
RFQ | ||
|
Quest Components | PRIMARY BATTERY, LITHIUM, 2032, 3V, 0.225AH | 391 |
|
$0.3920 / $0.8400 | Buy Now |
|
Quest Components | PRIMARY BATTERY, LITHIUM, 2032, 3V, 0.225AH | 160 |
|
$1.1250 / $2.2500 | Buy Now |
Part Details for CR2032.IB
CR2032.IB CAD Models
CR2032.IB Part Data Attributes:
|
CR2032.IB
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR2032.IB
Renata Batteries
Primary Battery, Lithium, 2032, 3V, 0.225Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.225 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK; TRAY | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 2.8 g |