Part Details for CR2025 by VARTA
Overview of CR2025 by VARTA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CR2025
CR2025 CAD Models
CR2025 Part Data Attributes:
|
CR2025
VARTA
Buy Now
Datasheet
|
Compare Parts:
CR2025
VARTA
Primary Battery, Lithium, 2025, 3V, 0.165Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | VARTA | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2025 | |
Battery Type | PRIMARY | |
Capacity | 0.165 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 20 mm | |
Height | 2.5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 2.5 g |