Part Details for CR2025 by Sony Semiconductor
Overview of CR2025 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CR2025
CR2025 CAD Models
CR2025 Part Data Attributes:
|
CR2025
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CR2025
Sony Semiconductor
Primary Battery
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | MANGANESE DIOXIDE LITHIUM | |
Battery Size | 2025 | |
Battery Type | PRIMARY | |
Capacity | 0.16 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 20 mm | |
Length | 2.5 mm | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 2.4 g |