Part Details for CR2025 MFR.IB by Renata Batteries
Overview of CR2025 MFR.IB by Renata Batteries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2025 MFR.IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CR Series Lithium 20 mm 3 V 165 mAh Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$0.2600 / $0.2900 | Buy Now |
|
Future Electronics | CR Series Lithium 20 mm 3 V 165 mAh Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$0.2600 / $0.2900 | Buy Now |
|
Future Electronics | CR Series Lithium 20 mm 3 V 165 mAh Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$0.3700 / $0.4000 | Buy Now |
DISTI #
BAT5745
|
Rutronik | LITH 3V 165MAH Min Qty: 200 Package Multiple: 200 Container: Tray |
Stock DE - 5800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3721 / $0.4173 | Buy Now |