Part Details for CR202321F by MERITEK Electronics Corporation
Overview of CR202321F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR202321F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR202321FTR-ND
|
DigiKey | RES SMD 2.32K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0011 / $0.0014 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 2.32K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0006 / $0.0013 | Buy Now |
Part Details for CR202321F
CR202321F CAD Models
CR202321F Part Data Attributes
|
CR202321F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR202321F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR202321F
This table gives cross-reference parts and alternative options found for CR202321F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202321F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC04F2321TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | CR202321F vs NRC04F2321TR10F |
CR10-2321-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR202321F vs CR10-2321-FY |
CPW10-2321-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR202321F vs CPW10-2321-FY |
RM04FTN2321 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2320ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR202321F vs RM04FTN2321 |
RMCP0402FT2K32 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR202321F vs RMCP0402FT2K32 |
CRCW04022K32FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CR202321F vs CRCW04022K32FKEDC |
NRC04F2321TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CR202321F vs NRC04F2321TRF |
AC0402FR-132K32L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR202321F vs AC0402FR-132K32L |
BCTS000402-2321FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CR202321F vs BCTS000402-2321FTH |
AC0402FR-072K32L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR202321F vs AC0402FR-072K32L |