Part Details for CR201601F by MERITEK Electronics Corporation
Overview of CR201601F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR201601F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR201601FTR-ND
|
DigiKey | RES SMD 1.6K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0011 / $0.0014 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1.6K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel | 0 |
|
$0.0006 / $0.0013 | Buy Now |
Part Details for CR201601F
CR201601F CAD Models
CR201601F Part Data Attributes:
|
CR201601F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR201601F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR201601F
This table gives cross-reference parts and alternative options found for CR201601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR201601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04021K60FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CR201601F vs CRCW04021K60FKEDC |
RTT021601FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR201601F vs RTT021601FTH |
RCA04021K60FKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CR201601F vs RCA04021K60FKEDAP |
RM04FTN1601 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TA-I Technology Co Ltd | CR201601F vs RM04FTN1601 |
CR10-1601-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR201601F vs CR10-1601-FK |
CRCW04021K60FKEIC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CR201601F vs CRCW04021K60FKEIC |
RTT021601FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR201601F vs RTT021601FH5 |
RMH04FT1601 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CR201601F vs RMH04FT1601 |
RTT021601FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR201601F vs RTT021601FH3 |
CPW10-1601-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR201601F vs CPW10-1601-FY |