Part Details for CR2016.IB 400/CASE by Renata Batteries
Overview of CR2016.IB 400/CASE by Renata Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2016.IB 400/CASE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR2016-400
|
Mouser Electronics | Coin Cell Battery 3V 20.0 x 1.6mm 80mAh | 0 |
|
$175.3300 / $226.1300 | Order Now |