Part Details for CR2016-RP-5 by GC Electronics
Overview of CR2016-RP-5 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2016-RP-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lithium Coin 3V 90mAh Primary RoHS: Compliant |
45 In Stock |
|
$0.7850 / $1.1330 | Buy Now |
|
Master Electronics | Lithium Coin 3V 90mAh Primary RoHS: Compliant |
45 In Stock |
|
$0.7850 / $1.1330 | Buy Now |