Part Details for CR2016 MFR.IB by Renata Batteries
Overview of CR2016 MFR.IB by Renata Batteries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2016 MFR.IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR2016MFR.IB
|
Mouser Electronics | Coin Cell Battery 3V 20.0x1.6mm 90mAh Ind Bulk Pkging | 333 |
|
$0.2170 / $0.4400 | Buy Now |
|
Future Electronics | CR Series Lithium 20 mm 3 V 80 mAh Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 2400Tray |
|
$0.3150 / $0.3450 | Buy Now |
|
Future Electronics | CR Series Lithium 20 mm 3 V 80 mAh Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 20 Container: Tray | 0Tray |
|
$0.2300 / $0.2650 | Buy Now |
|
Future Electronics | CR Series Lithium 20 mm 3 V 80 mAh Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$0.3150 / $0.3500 | Buy Now |
|
Future Electronics | CR Series Lithium 20 mm 3 V 80 mAh Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Tray | 0Tray |
|
$0.3150 / $0.3450 | Buy Now |
|
Future Electronics | CR Series Lithium 20 mm 3 V 80 mAh Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$0.3150 / $0.3400 | Buy Now |
|
Future Electronics | CR Series Lithium 20 mm 3 V 80 mAh Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$0.3150 / $0.3550 | Buy Now |