Part Details for CR2016 MFR FV by Renata Batteries
Overview of CR2016 MFR FV by Renata Batteries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2016 MFR FV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR2016FV-MFR
|
Mouser Electronics | Coin Cell Battery 3V 2-PIN VERT 90mAh 20.0 x 1.6mm | 218 |
|
$0.8900 / $1.5800 | Buy Now |
|
Future Electronics | CR Series 3 V 2016 Size 90 mAh Vertical Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 225Tray |
|
$1.0700 / $1.1900 | Buy Now |