Part Details for CR2016 MFR FH1 by Renata Batteries
Overview of CR2016 MFR FH1 by Renata Batteries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2016 MFR FH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR2016FH1-MFR
|
Mouser Electronics | Coin Cell Battery 3V 2-PIN HORZ 90mAh 20.35 x 2.4mm | 195 |
|
$0.7960 / $1.3200 | Buy Now |
|
Future Electronics | CR2016 LIMNO2 TABBED CELL RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.6860 | Buy Now |