Part Details for CR2016 MFR FH by Renata Batteries
Overview of CR2016 MFR FH by Renata Batteries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2016 MFR FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR2016FH-MFR
|
Mouser Electronics | Coin Cell Battery 3V 2-PIN HORZ 90mAh 20.2 x 2.4mm | 209 |
|
$0.6870 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.6360 | Buy Now |
DISTI #
BAT6058
|
Rutronik | LITH 3V 90MAH 2PINH THT Min Qty: 250 Package Multiple: 250 Container: Tray |
Stock DE - 5500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8886 | Buy Now |