Part Details for CR201330F by MERITEK Electronics Corporation
Overview of CR201330F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR201330F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR201330FTR-ND
|
DigiKey | RES SMD 133 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0011 / $0.0014 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 133 ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0006 / $0.0013 | Buy Now |
Part Details for CR201330F
CR201330F CAD Models
CR201330F Part Data Attributes
|
CR201330F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR201330F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR201330F
This table gives cross-reference parts and alternative options found for CR201330F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR201330F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0402133R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR201330F vs CDP0402133R1%100PPM/KNS |
AC0402FR-07133RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR201330F vs AC0402FR-07133RL |
RM04FTN1330 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR201330F vs RM04FTN1330 |
AC0402FR-7D133RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR201330F vs AC0402FR-7D133RL |
CPW10-1330-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR201330F vs CPW10-1330-FY |
RTT021330FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR201330F vs RTT021330FH2 |
RM04FLN1330 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | CR201330F vs RM04FLN1330 |
RC0402FR-13133R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR201330F vs RC0402FR-13133R |
RC0402F1330 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | CR201330F vs RC0402F1330 |
CR0402FF1330G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CR201330F vs CR0402FF1330G |