There are no models available for this part yet.
Overview of CR201200F by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR201200F by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Thick Film Chip Resistor - 120 ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0006 / $0.0013 | Buy Now |
CAD Models for CR201200F by MERITEK Electronics Corporation
Part Data Attributes for CR201200F by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
120 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for CR201200F
This table gives cross-reference parts and alternative options found for CR201200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR201200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC04F1200TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CR201200F vs NRC04F1200TRF |
AC0402FR-07120RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR201200F vs AC0402FR-07120RL |
RC0402FR-07120R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR201200F vs RC0402FR-07120R |
RMCF0402FT120R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR201200F vs RMCF0402FT120R |
RTT021200FTH | RES,SMT,THICK FILM,120 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | CR201200F vs RTT021200FTH |
NRC04F1200HTRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CR201200F vs NRC04F1200HTRF |
RC0402FR-13120R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR201200F vs RC0402FR-13120R |
RM04FTN1200 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | TA-I Technology Co Ltd | CR201200F vs RM04FTN1200 |
AC0402FR-7D120RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR201200F vs AC0402FR-7D120RL |
AF0402FR-10120RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR201200F vs AF0402FR-10120RL |