Part Details for CR2010AJW-912ELF by Bourns Inc
Results Overview of CR2010AJW-912ELF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR2010AJW-912ELF Information
CR2010AJW-912ELF by Bourns Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR2010AJW-912ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR2010AJW-912ELF
|
Avnet Abacus | - Tape and Reel (Alt: CR2010AJW-912ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CR2010AJW-912ELF
CR2010AJW-912ELF CAD Models
CR2010AJW-912ELF Part Data Attributes
|
CR2010AJW-912ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2010AJW-912ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |