Part Details for CR2010AJW-102EAS by Bourns Inc
Overview of CR2010AJW-102EAS by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2010AJW-102EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9089
|
Newark | Resa-As 2010 1K 5% 500Mw Tc200 /Tape & Reel - 7" Reel |Bourns CR2010AJW-102EAS RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
118-CR2010AJW-102EASTR-ND
|
DigiKey | RESA-AS 2010 1K 5% 500MW TC200 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1242 | Buy Now |
DISTI #
CR2010AJW-102EAS
|
Avnet Americas | ResA-AS 2010 1k 5% 500mW TC200 - Tape and Reel (Alt: CR2010AJW-102EAS) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0973 / $0.1105 | Buy Now |
DISTI #
652-CR2010AJW-102EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 2010 1k 5% 500mW TC200 RoHS: Compliant | 0 |
|
$0.1060 / $0.5300 | Order Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.5W - 102 ohm ±5% - ±200ppm/°C - SMD 2010 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0994 / $0.1181 | Buy Now |
DISTI #
CR2010AJW-102EAS
|
Avnet Abacus | ResA-AS 2010 1k 5% 500mW TC200 - Tape and Reel (Alt: CR2010AJW-102EAS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AEC-Q200 Thick Film Chip Resistor - 0.5W - 102 ohm ±5% - ±200ppm/°C - SMD 2010 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0994 / $0.1181 | Buy Now |
Part Details for CR2010AJW-102EAS
CR2010AJW-102EAS CAD Models
CR2010AJW-102EAS Part Data Attributes
|
CR2010AJW-102EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2010AJW-102EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR2010AJW-102EAS
This table gives cross-reference parts and alternative options found for CR2010AJW-102EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010AJW-102EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2010W2J0102BCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010AJW-102EAS vs 2010W2J0102BCE |
2010W2J0102T3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010AJW-102EAS vs 2010W2J0102T3 |
2010W2J0102T2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010AJW-102EAS vs 2010W2J0102T2 |
FCF20JY-102-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010AJW-102EAS vs FCF20JY-102-W |
NRCS50J102TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | CR2010AJW-102EAS vs NRCS50J102TRF |
2010W2J0102BAE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010AJW-102EAS vs 2010W2J0102BAE |
FCF20JY-102 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010AJW-102EAS vs FCF20JY-102 |
2010W2J0102T3E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010AJW-102EAS vs 2010W2J0102T3E |
2010W2J0102C5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010AJW-102EAS vs 2010W2J0102C5E |
MCR50JZHJ102 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | CR2010AJW-102EAS vs MCR50JZHJ102 |