-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.5W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R7028
|
Newark | Res 2010 300R 1% 500Mw Tc100 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CR2010-FX-3000ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0910 | Buy Now |
DISTI #
CR2010-FX-3000ELF-ND
|
DigiKey | RES SMD 300 OHM 1% 1/2W 2010 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0707 | Buy Now |
DISTI #
CR2010-FX-3000ELF
|
Avnet Americas | SMD Chip Resistor, 300 Ohm, ± 1%, 500 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2010-FX-3000ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0509 | Buy Now |
DISTI #
652-CR2010FX3000ELF
|
Mouser Electronics | Thick Film Resistors - SMD CHIP RESISTOR RoHS: Compliant | 0 |
|
$0.0460 / $0.1500 | Order Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/2 W - 300 ohm ±1% - ±100ppm/°C - SMD 2010 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0256 / $0.0544 | Buy Now |
DISTI #
CR2010-FX-3000ELF
|
Avnet Abacus | SMD Chip Resistor, 300 Ohm, � 1%, 500 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2010-FX-3000ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/2 W - 300 ohm ±1% - ±100ppm/°C - SMD 2010 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0256 / $0.0544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2010-FX-3000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2010-FX-3000ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.5W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR2010-FX-3000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-FX-3000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC10K301FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2010-FX-3000ELF vs RC10K301FT |
NRCA50F3000TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | NIC Components Corp | CR2010-FX-3000ELF vs NRCA50F3000TRQYF |
RC10K301FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2010-FX-3000ELF vs RC10K301FB |
MCR50JZHF3000 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | CR2010-FX-3000ELF vs MCR50JZHF3000 |
SR20X3000FTL | Fixed Resistor, 0.5W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010-FX-3000ELF vs SR20X3000FTL |
RC10K301FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-FX-3000ELF vs RC10K301FCG |
CR2010AFX-300REAS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CR2010-FX-3000ELF vs CR2010AFX-300REAS |
RC10K301FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2010-FX-3000ELF vs RC10K301FC |
RMNW50K3000FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | CR2010-FX-3000ELF vs RMNW50K3000FB |
RC10K301FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-FX-3000ELF vs RC10K301FTG |