CR2010-F/-4R70ELF
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of CR2010-F/-4R70ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for CR2010-F/-4R70ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 26AK6463
Newark Res 2010 4R7 1% 500Mw Tcr200 /Tape & Reel - 7" Reel |Bourns CR2010-F/-4R70ELF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0970
  • 5,000 $0.0900
  • 10,000 $0.0780
  • 20,000 $0.0660
  • 30,000 $0.0540
$0.0540 / $0.0970 Buy Now
DISTI # 118-CR2010-F/-4R70ELFTR-ND
DigiKey RES SMD 4.7 OHM 1% 1/2W 2010 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0707
$0.0707 Buy Now
DISTI # CR2010-F/-4R70ELF
Avnet Americas Resistor General Purpose Thick Film 2010 4.7 Ohm 1% 1/2W -200ppm/?C to +600ppm/?C Molded Paper T/R - Tape and Reel (Alt: CR2010-F/-4R70ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0509
  • 8,000 $0.0278
  • 16,000 $0.0272
  • 24,000 $0.0266
  • 32,000 $0.0260
  • 40,000 $0.0254
  • 400,000 $0.0250
$0.0250 / $0.0509 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.0530
  • 8,000 $0.0318
  • 12,000 $0.0313
  • 28,000 $0.0294
  • 52,000 $0.0278
  • 100,000 $0.0274
  • 152,000 $0.0266
  • 252,000 $0.0259
$0.0259 / $0.0530 Buy Now
Master Electronics   RoHS: Compliant 0
  • 4,000 $0.0530
  • 8,000 $0.0318
  • 12,000 $0.0313
  • 28,000 $0.0294
  • 52,000 $0.0278
  • 100,000 $0.0274
  • 152,000 $0.0266
  • 252,000 $0.0259
$0.0259 / $0.0530 Buy Now

CAD Models for CR2010-F/-4R70ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR2010-F/-4R70ELF by Bourns Inc

CR2010-F/-4R70ELF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
4.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR2010-F/-4R70ELF
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2010-F/-4R70ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2010-F/-4R70ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR2010-F/-4R70ELF would you like to use for your alert(s)?
  • Please alert me when CR2010-F/-4R70ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2010-F/-4R70ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2010-F/-4R70ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2010-F/-4R70ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2010-F/-4R70ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2010-F/-4R70ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: