-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2010-2W-153JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-2W-153JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR2010-2W-153JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-153JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC10K153JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2010-2W-153JT vs RC10K153JT |
SR20X153JTL | Fixed Resistor, 0.5W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010-2W-153JT vs SR20X153JTL |
RMNW50K153JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | CR2010-2W-153JT vs RMNW50K153JB |
RMC201015K5%N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | TY-OHM Electronic Works Co Ltd | CR2010-2W-153JT vs RMC201015K5%N |
RC10K1502JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2010-2W-153JT vs RC10K1502JT |
RC10K1502JCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-153JT vs RC10K1502JCG |
RC10K153JBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2010-2W-153JT vs RC10K153JBL |
RC10K153JBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-153JT vs RC10K153JBG |
RC10K1502JTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2010-2W-153JT vs RC10K1502JTL |
RC10K153JCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2010-2W-153JT vs RC10K153JCL |