-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR2010-1W-48R7FT
|
Venkel Ltd. | Chip Resistor, 2010, 1W, 48.7R, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2010-1W-48R7FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-1W-48R7FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR2010-1W-48R7FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-48R7FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMH1WR-48R7-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CR2010-1W-48R7FT vs RMH1WR-48R7-F |
HP101WF487JTEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CR2010-1W-48R7FT vs HP101WF487JTEE |
WF20P48R7FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CR2010-1W-48R7FT vs WF20P48R7FTL |
WHPC2010-48R7FT4 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 48.7ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | CR2010-1W-48R7FT vs WHPC2010-48R7FT4 |
CR2010-1W-48R7FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CR2010-1W-48R7FT vs CR2010-1W-48R7FT-13 |
AS0AFTET48R7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR2010-1W-48R7FT vs AS0AFTET48R7 |
CR-0AFPF--48R7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR2010-1W-48R7FT vs CR-0AFPF--48R7 |
CRM2010-FX-48R7ELF | Bourns Inc | Check for Price | Fixed Resistor, Thick Film, 1W, 48.7ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CR2010-1W-48R7FT vs CRM2010-FX-48R7ELF |
CR2010-1W-48R7FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CR2010-1W-48R7FT vs CR2010-1W-48R7FSNT-13 |
CR-0AFP9--48R7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR2010-1W-48R7FT vs CR-0AFP9--48R7 |