Datasheets
CR2010-1W-2213FT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Part Details for CR2010-1W-2213FT by VENKEL LTD

Overview of CR2010-1W-2213FT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR2010-1W-2213FT

Part # Distributor Description Stock Price Buy
DISTI # CR2010-1W-2213FT
Venkel Ltd. Chip Resistor, 2010, 1W, 221K, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

Part Details for CR2010-1W-2213FT

CR2010-1W-2213FT CAD Models

CR2010-1W-2213FT Part Data Attributes

CR2010-1W-2213FT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR2010-1W-2213FT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.56 mm
Package Length 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 221000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CR2010-1W-2213FT

This table gives cross-reference parts and alternative options found for CR2010-1W-2213FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-2213FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HP101WF2213T5E Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR2010-1W-2213FT vs HP101WF2213T5E
WF20P2213FTLV Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation CR2010-1W-2213FT vs WF20P2213FTLV
CR2010F221KE041W Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ever Ohms Technology Co Ltd CR2010-1W-2213FT vs CR2010F221KE041W
RM20F2213CT-H Fixed Resistor, Metal Glaze/thick Film, 0.75W, 221000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics CR2010-1W-2213FT vs RM20F2213CT-H
FPF20FY-2213 Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd CR2010-1W-2213FT vs FPF20FY-2213
HP101WF2213T4E Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Royal Electronic Factory (Thailand) Co Ltd CR2010-1W-2213FT vs HP101WF2213T4E
CR2010-1W-2213FT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, VENKEL LTD CR2010-1W-2213FT vs CR2010-1W-2213FT-13
WHPC2010-221KFT4 RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 221000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components CR2010-1W-2213FT vs WHPC2010-221KFT4
RMCP2010FG221K Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc CR2010-1W-2213FT vs RMCP2010FG221K
CR-0AFPF--221K Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CR2010-1W-2213FT vs CR-0AFPF--221K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2010-1W-2213FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2010-1W-2213FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR2010-1W-2213FT would you like to use for your alert(s)?
  • Please alert me when CR2010-1W-2213FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2010-1W-2213FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2010-1W-2213FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2010-1W-2213FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2010-1W-2213FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2010-1W-2213FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: