Part Details for CR20-6341FB by Hokuriku Electric Industry Co Ltd
Overview of CR20-6341FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR20-6341FB
CR20-6341FB CAD Models
CR20-6341FB Part Data Attributes
|
CR20-6341FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-6341FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR20-6341FB
This table gives cross-reference parts and alternative options found for CR20-6341FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-6341FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF05FV-6341 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR20-6341FB vs FPF05FV-6341 |
RMP10R-6K34-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CR20-6341FB vs RMP10R-6K34-F |
CRS0805AFX-6341ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR20-6341FB vs CRS0805AFX-6341ELF |
RK73H2ARTBK6341F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-6341FB vs RK73H2ARTBK6341F |
CR0805F6K34P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR20-6341FB vs CR0805F6K34P100.25W |
CR-05FPF--6K34 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR20-6341FB vs CR-05FPF--6K34 |
CRM0805AFX-6341ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR20-6341FB vs CRM0805AFX-6341ELF |
MR08X6341FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR20-6341FB vs MR08X6341FQL |
RMCS0805FT6K34-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR20-6341FB vs RMCS0805FT6K34-HP |
RAF05K6341FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR20-6341FB vs RAF05K6341FT |