CR20-624FV
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of CR20-624FV by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BCR20CM-12LB#BB0 Renesas Electronics Corporation 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube
BCR20FM-12LB#BH0 Renesas Electronics Corporation 600V - 20A - Triac Medium Power Use
BCR20CM-12LB-1#BB0 Renesas Electronics Corporation 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube

Price & Stock for CR20-624FV by Hokuriku Electric Industry Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # C1S314703493893
Chip1Stop Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape 10000
  • 200 $0.0019
  • 500 $0.0018
  • 1,000 $0.0018
  • 2,000 $0.0017
  • 5,000 $0.0017
  • 10,000 $0.0016
$0.0016 / $0.0019 Buy Now

CAD Models for CR20-624FV by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR20-624FV by Hokuriku Electric Industry Co Ltd

CR20-624FV
Hokuriku Electric Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
620000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CR20-624FV
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CR20-624FV

This table gives cross-reference parts and alternative options found for CR20-624FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-624FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2012F6203CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CR20-624FV vs RC2012F6203CS
RC2012F6203FS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CR20-624FV vs RC2012F6203FS
WCR0805Z620KF RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 620000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components CR20-624FV vs WCR0805Z620KF
9C08052A620KFKPFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation CR20-624FV vs 9C08052A620KFKPFT
CRCW0805620KFKTAE6 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies CR20-624FV vs CRCW0805620KFKTAE6
RC0805FRF07620K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CR20-624FV vs RC0805FRF07620K
RMCG1/10620K1%R RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 620000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR20-624FV vs RMCG1/10620K1%R
CR20-624FB Fixed Resistor, 0.125W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Hokuriku Electric Industry Co Ltd CR20-624FV vs CR20-624FB
RMGW20K624FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc CR20-624FV vs RMGW20K624FTP
RMAW20K624FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc CR20-624FV vs RMAW20K624FTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR20-624FV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR20-624FV by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of CR20-624FV would you like to use for your alert(s)?
  • Please alert me when CR20-624FV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR20-624FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR20-624FV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR20-624FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR20-624FV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR20-624FV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: