There are no models available for this part yet.
Overview of CR20-243FV by Hokuriku Electric Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20CM-12LB#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR20FM-12LB#BH0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use | |
BCR20CM-12LB-1#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube |
Price & Stock for CR20-243FV by Hokuriku Electric Industry Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S314703493556
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 4000 |
|
$0.0013 / $0.0015 | Buy Now |
CAD Models for CR20-243FV by Hokuriku Electric Industry Co Ltd
Part Data Attributes for CR20-243FV by Hokuriku Electric Industry Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
24000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CR20-243FV
This table gives cross-reference parts and alternative options found for CR20-243FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-243FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X2402FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR20-243FV vs MR08X2402FGL |
RPC0805FG24K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR20-243FV vs RPC0805FG24K0 |
CRS0805AFX-2402ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR20-243FV vs CRS0805AFX-2402ELF |
RK73H2AGBK2402F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-243FV vs RK73H2AGBK2402F |
RK73H2ATTD2402F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-243FV vs RK73H2ATTD2402F |
RK73H2AXTD2402F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-243FV vs RK73H2AXTD2402F |
RK73H2ATBK2402F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR20-243FV vs RK73H2ATBK2402F |
MR08X2402FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR20-243FV vs MR08X2402FTL |
RMCP0805FT24K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR20-243FV vs RMCP0805FT24K0 |
RK73H2AGTDD2402F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-243FV vs RK73H2AGTDD2402F |