Part Details for CR20-221JV by Hokuriku Electric Industry Co Ltd
Overview of CR20-221JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20CM-12LB#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR20FM-12LB#BH0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use | |
BCR20CM-12LB-1#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube |
Price & Stock for CR20-221JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S314703506708
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 12700 |
|
$0.0011 / $0.0013 | Buy Now |
Part Details for CR20-221JV
CR20-221JV CAD Models
CR20-221JV Part Data Attributes
|
CR20-221JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-221JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 220ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR20-221JV
This table gives cross-reference parts and alternative options found for CR20-221JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-221JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ATTED221J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR20-221JV vs RK73B2ATTED221J |
RMH10JT221 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CR20-221JV vs RMH10JT221 |
SG73P2ALTDD221J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-221JV vs SG73P2ALTDD221J |
RK73B2ARTTP221J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-221JV vs RK73B2ARTTP221J |
SG73P2ALTD221J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-221JV vs SG73P2ALTD221J |
RK73B2ARTTED221J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR20-221JV vs RK73B2ARTTED221J |
RK73B2ARTBK221J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-221JV vs RK73B2ARTBK221J |
RK73B2ALTP221J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-221JV vs RK73B2ALTP221J |
RK73B2ALBK221J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-221JV vs RK73B2ALBK221J |
SG73S2ALBK221J | RES,SMT,THICK FILM,220 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | CR20-221JV vs SG73S2ALBK221J |