Part Details for CR20-220JV by Hokuriku Electric Industry Co Ltd
Overview of CR20-220JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20CM-12LB#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR20FM-12LB#BH0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use | |
BCR20CM-12LB-1#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube |
Price & Stock for CR20-220JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S314703506461
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 3850 |
|
$0.0015 / $0.0022 | Buy Now |
Part Details for CR20-220JV
CR20-220JV CAD Models
CR20-220JV Part Data Attributes
|
CR20-220JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-220JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 22ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR20-220JV
This table gives cross-reference parts and alternative options found for CR20-220JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-220JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2AGTE220J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR20-220JV vs RK73B2AGTE220J |
RK73B2ARTTD220J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR20-220JV vs RK73B2ARTTD220J |
SG73P2ALTED220J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-220JV vs SG73P2ALTED220J |
FPF05JW-220 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR20-220JV vs FPF05JW-220 |
RK73B2ATTE220J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR20-220JV vs RK73B2ATTE220J |
SG73P2ALTE220J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-220JV vs SG73P2ALTE220J |
SWR05JBFV22R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | CR20-220JV vs SWR05JBFV22R0 |
SG73P2ATTPD220J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-220JV vs SG73P2ATTPD220J |
CR20220JV | RESISTOR, 0.125W, 5%, 200ppm, 22ohm, SURFACE MOUNT, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR20-220JV vs CR20220JV |
CR0805J22RP100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR20-220JV vs CR0805J22RP100.25W |