Part Details for CR20-183JV by Hokuriku Electric Industry Co Ltd
Overview of CR20-183JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20CM-12LB#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR20FM-12LB#BH0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use | |
BCR20CM-12LB-1#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube |
Price & Stock for CR20-183JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S314703507169
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 12744 |
|
$0.0011 / $0.0013 | Buy Now |
Part Details for CR20-183JV
CR20-183JV CAD Models
CR20-183JV Part Data Attributes
|
CR20-183JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-183JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR20-183JV
This table gives cross-reference parts and alternative options found for CR20-183JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-183JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73B2ALTP183J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CR20-183JV vs RK73B2ALTP183J |
RK73B2ATTD183J | KOA Speer Electronics Inc | $0.0071 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR20-183JV vs RK73B2ATTD183J |
SCR20-183JV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR20-183JV vs SCR20-183JV |
SG73S2ALTDD183J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR20-183JV vs SG73S2ALTDD183J |
SCR20-183JB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR20-183JV vs SCR20-183JB |
CR20-183JB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CR20-183JV vs CR20-183JB |
RK73B2ALTDD183J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CR20-183JV vs RK73B2ALTDD183J |
CR0805J18KP050.25W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR20-183JV vs CR0805J18KP050.25W |
RK73B2AGTD183J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR20-183JV vs RK73B2AGTD183J |
SG73P2ALBK183J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,18K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | CR20-183JV vs SG73P2ALBK183J |