Part Details for CR2-M by Panduit Corp
Overview of CR2-M by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for CR2-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F5644
|
Newark | Closed Cable Tie Connector Ring, Mount Fixing Type:Cable Tie, Mounting Hole Dia:-, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:8.4Mm, Width:5.1Mm, Height:5Mm, Product Range:-, Accessory Type:Connector Ring Rohs Compliant: Yes |Panduit CR2-M (Alternate Part Number: 07498360001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 2 |
|
$226.0800 / $253.7200 | Buy Now |
DISTI #
298-14328-ND
|
DigiKey | RING,CONNECTOR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1094 In Stock |
|
$0.2945 / $0.3500 | Buy Now |
DISTI #
94F5644
|
Avnet Americas | Cable Accessories Closed Cable Tie Connector Ring Nylon 6/6 Natural Bulk - Boxed Product (Development Kits) (Alt: 94F5644) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Box | 2 Partner Stock |
|
$226.0800 / $253.7200 | Buy Now |
DISTI #
CR2-M
|
Avnet Americas | Cable Accessories Closed Cable Tie Connector Ring Nylon 6/6 Natural Bulk - Bag (Alt: CR2-M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$174.9500 | Buy Now |
DISTI #
644-CR2-M
|
Mouser Electronics | Cable Tie Mounts RING CONNECTOR RoHS: Compliant | 20052 |
|
$0.2280 / $0.3500 | Buy Now |
DISTI #
72259692
|
RS | Cable Tie Connector Ring, 0.33" long x 0.20" wide, natural Nylon | Panduit CR2-M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 / $0.2920 | RFQ |
DISTI #
70045089
|
RS | Cable Tie Mount, Length 8.4mm, Width 0.24in, Ht 0.2in, Natural, Nylon 6.6 | Panduit CR2-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 0 |
|
$230.8900 / $253.7200 | RFQ |
DISTI #
PANCR2-M
|
Heilind Electronics | CABLE TIE MOUNT, CONNECTOR RING, NAT | Americas - 1500 in Stock150000 On Order |
|
$0.1963 / $0.2512 | Buy Now |
|
Onlinecomponents.com | The closed cable tie connector ring in natural color is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is 0.33" long x 0.20" wide (8.4 x 5.1 mm) and is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 1000. RoHS: Compliant |
5017 In Stock 120000 Factory Stock |
|
$0.2161 / $0.2532 | Buy Now |
|
Quest Components | 606 |
|
$0.3200 / $0.8000 | Buy Now |