Part Details for CR2/3AA by Varta
Overview of CR2/3AA by Varta
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR2/3AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3414-CR2/3AA-ND
|
DigiKey | BATTERY LITHIUM 3V 2/3AA Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
470 In Stock |
|
$8.9500 / $13.9500 | Buy Now |
Part Details for CR2/3AA
CR2/3AA CAD Models
CR2/3AA Part Data Attributes:
|
CR2/3AA
Varta
Buy Now
Datasheet
|
Compare Parts:
CR2/3AA
Varta
Primary Battery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2/3AA | |
Battery Type | PRIMARY | |
Capacity | 1.35 Ah | |
Diameter | 14.75 mm | |
Height | 33.5 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 15 g |