Part Details for CR1F-100GPPPBFREE by Central Semiconductor Corp
Overview of CR1F-100GPPPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1F-100GPPPBFREE
CR1F-100GPPPBFREE CAD Models
CR1F-100GPPPBFREE Part Data Attributes
|
CR1F-100GPPPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CR1F-100GPPPBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-09-26 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CR1F-100GPPPBFREE
This table gives cross-reference parts and alternative options found for CR1F-100GPPPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1F-100GPPPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5622HR | Digitron Semiconductors | Check for Price | Rectifier Diode | CR1F-100GPPPBFREE vs 1N5622HR |
RL107-N-0-3-AP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | CR1F-100GPPPBFREE vs RL107-N-0-3-AP-HF |
RGP10M | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | CR1F-100GPPPBFREE vs RGP10M |
FR107SGAMP | Fagor Electrónica | Check for Price | Rectifier Diode, | CR1F-100GPPPBFREE vs FR107SGAMP |
DL4007 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | CR1F-100GPPPBFREE vs DL4007 |
RL107 | Gulfsemi | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | CR1F-100GPPPBFREE vs RL107 |
RL107-N-0-2-AP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | CR1F-100GPPPBFREE vs RL107-N-0-2-AP |
TF107 | Taitron Components Inc | Check for Price | Rectifier Diode, | CR1F-100GPPPBFREE vs TF107 |
1N4948GP | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, | CR1F-100GPPPBFREE vs 1N4948GP |
FR107SB0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | CR1F-100GPPPBFREE vs FR107SB0 |