Part Details for CR1F-100 TR by Central Semiconductor Corp
Results Overview of CR1F-100 TR by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR1F-100 TR Information
CR1F-100 TR by Central Semiconductor Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CR1F-100 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR1F-100TR-ND
|
DigiKey | DIODE STANDARD 1000V 1.5A DO41 Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0563 / $0.0638 | Buy Now |
DISTI #
CR1F-100 TR
|
Avnet Americas | Silicon Fast Recovery Rectifier 1000V 50A 2-Pin DO-41 Through Hole T/R - Tape and Reel (Alt: CR1F-10... more RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |