Part Details for CR1812X7R104KPT by Quantic UTC
Overview of CR1812X7R104KPT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1812X7R104KPT
CR1812X7R104KPT CAD Models
CR1812X7R104KPT Part Data Attributes
|
CR1812X7R104KPT
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CR1812X7R104KPT
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.17 mm |
Alternate Parts for CR1812X7R104KPT
This table gives cross-reference parts and alternative options found for CR1812X7R104KPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1812X7R104KPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y104KXCAT5H | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.1 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | CR1812X7R104KPT vs VJ1812Y104KXCAT5H |
VJ1812Y104KFCAR4X | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.1 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | CR1812X7R104KPT vs VJ1812Y104KFCAR4X |
201S43W104KV4E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CR1812X7R104KPT vs 201S43W104KV4E |
MC1812X7R104K201NB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Metuchen Capacitors Inc | CR1812X7R104KPT vs MC1812X7R104K201NB |
VJ1812Y104KCCAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Vishay Intertechnologies | CR1812X7R104KPT vs VJ1812Y104KCCAR |
201S43W104KV6 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Johanson Dielectrics Inc | CR1812X7R104KPT vs 201S43W104KV6 |
VJ1812Y104KLCAJ2M | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.1 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CR1812X7R104KPT vs VJ1812Y104KLCAJ2M |
CR1812X7R104KST | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Quantic UTC | CR1812X7R104KPT vs CR1812X7R104KST |
NMC-H1812X7R104K200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | CR1812X7R104KPT vs NMC-H1812X7R104K200TRPF |
1812Y104KCFB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | SRT Micro Ceramique | CR1812X7R104KPT vs 1812Y104KCFB |