Part Details for CR1812B15R0P05 by Ever Ohms Technology Co Ltd
Overview of CR1812B15R0P05 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1812B15R0P05
CR1812B15R0P05 CAD Models
CR1812B15R0P05 Part Data Attributes
|
CR1812B15R0P05
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1812B15R0P05
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR1812(B,D) | |
Size Code | 1812 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |