Datasheets
CR16B4990F by:

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,

Part Details for CR16B4990F by Akahane Electronics Ind Corp

Overview of CR16B4990F by Akahane Electronics Ind Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CR16B4990F

CR16B4990F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR16B4990F Part Data Attributes

CR16B4990F Akahane Electronics Ind Corp
Buy Now Datasheet
Compare Parts:
CR16B4990F Akahane Electronics Ind Corp Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer AKAHANE ELECTRONICS IND CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.063 W
Resistance 499 Ω
Resistor Type FIXED RESISTOR
Series CR16(F TOL)
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 50 V

Alternate Parts for CR16B4990F

This table gives cross-reference parts and alternative options found for CR16B4990F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16B4990F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC115T4990FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Jaro Components Inc CR16B4990F vs RC115T4990FT
RC115T4990FT-P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Jaro Components Inc CR16B4990F vs RC115T4990FT-P
FCR03FS-4990 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd CR16B4990F vs FCR03FS-4990
RAS-064990FBNM Fixed Resistor, Metal Glaze/thick Film, 499ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, Cinetech Industrial Co Ltd CR16B4990F vs RAS-064990FBNM
RM06FB4990 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, TA-I Technology Co Ltd CR16B4990F vs RM06FB4990
RM06FT4990 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, TA-I Technology Co Ltd CR16B4990F vs RM06FT4990
FCR03FV-4990 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd CR16B4990F vs FCR03FV-4990
MCR03EZHFX4990 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor CR16B4990F vs MCR03EZHFX4990
RAS-064990FRAS Fixed Resistor, Metal Glaze/thick Film, 499ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, Cinetech Industrial Co Ltd CR16B4990F vs RAS-064990FRAS
WCR06034990FPLT RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 499ohm, SURFACE MOUNT, 0603, CHIP TT Electronics Resistors CR16B4990F vs WCR06034990FPLT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR16B4990F by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR16B4990F by Akahane Electronics Ind Corp

Select Manufacturer
Which Manufacturer of CR16B4990F would you like to use for your alert(s)?
  • Please alert me when CR16B4990F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR16B4990F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR16B4990F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR16B4990F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR16B4990F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR16B4990F by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: