Part Details for CR16B114JT by IBS Electronics Inc
Overview of CR16B114JT by IBS Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CR16B114JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CR16B114JT
CR16B114JT CAD Models
CR16B114JT Part Data Attributes
|
CR16B114JT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CR16B114JT
IBS Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 5% +/-Tol, 0603
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | CR16 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR16 | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Tolerance | 5% |