Part Details for CR163604F by MERITEK Electronics Corporation
Overview of CR163604F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR163604F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 3.6M ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0014 / $0.0030 | Buy Now |
Part Details for CR163604F
CR163604F CAD Models
CR163604F Part Data Attributes
|
CR163604F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR163604F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR163604F
This table gives cross-reference parts and alternative options found for CR163604F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR163604F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06033M60FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR163604F vs CRCW06033M60FKEAC |
RC0603FR-073M6P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR163604F vs RC0603FR-073M6P |
RC0603FR-133M6P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR163604F vs RC0603FR-133M6P |
CR0603-16W-3604FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR163604F vs CR0603-16W-3604FT |
232270463605L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR163604F vs 232270463605L |
RTT033604FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR163604F vs RTT033604FP3 |
RCA06033M60FKEIAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR163604F vs RCA06033M60FKEIAP |
CRCW06033M60FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR163604F vs CRCW06033M60FKEBC |
BCTS000603-3604FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CR163604F vs BCTS000603-3604FTP |
CR0603-10W-3604FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR163604F vs CR0603-10W-3604FT-13 |