Part Details for CR1632 by Maxell
Overview of CR1632 by Maxell
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Smart Cities
Automotive
Part Details for CR1632
CR1632 CAD Models
CR1632 Part Data Attributes:
|
CR1632
Maxell
Buy Now
Datasheet
|
Compare Parts:
CR1632
Maxell
Primary Battery, Lithium Manganese Dioxide, 1632, 3V, 0.14Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXELL ASIA (SINGAPORE) PTE LTD | |
Reach Compliance Code | unknown | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1632 | |
Battery Type | PRIMARY | |
Capacity | 0.14 Ah | |
Diameter | 16 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1.9 g |