Part Details for CR1620SM by Renata Batteries
Overview of CR1620SM by Renata Batteries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1620SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR1620SM
|
Mouser Electronics | Coin Cell Battery 2 PIN HORIZ SMT 68mAh 16.0x2.3mm | 440 |
|
$0.9210 / $1.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.9660 | Buy Now |
Part Details for CR1620SM
CR1620SM CAD Models
CR1620SM Part Data Attributes:
|
CR1620SM
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR1620SM
Renata Batteries
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Battery Chemistry | LITHIUM | |
Battery Size | 1620 | |
Battery Type | PRIMARY | |
Capacity | 0.068 Ah | |
Diameter | 16 mm | |
Height | 2 mm | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 1.4 g |