Part Details for CR1620FV-LF by Renata Batteries
Overview of CR1620FV-LF by Renata Batteries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for CR1620FV-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR1620FV-LF
|
Mouser Electronics | Coin Cell Battery 3V 2-PIN VERT 68mAh 16.0 x 2.0mm | 100 |
|
$0.9400 / $1.8400 | Buy Now |
|
Future Electronics | CR Series 16 mm 3 V 68 mAh 2 Tabbed Vertical Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$0.9800 / $1.1600 | Buy Now |
|
Future Electronics | CR Series 16 mm 3 V 68 mAh 2 Tabbed Vertical Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.0000 / $1.2300 | Buy Now |
|
Future Electronics | CR Series 16 mm 3 V 68 mAh 2 Tabbed Vertical Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.0000 / $1.0900 | Buy Now |
|
Quest Components | 112 |
|
$1.3160 / $2.6320 | Buy Now |
Part Details for CR1620FV-LF
CR1620FV-LF CAD Models
CR1620FV-LF Part Data Attributes
|
CR1620FV-LF
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR1620FV-LF
Renata Batteries
Primary Battery, 1620,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | RENATA | |
Battery Size | 1620 | |
Battery Type | PRIMARY | |
Height | 16 mm | |
Length | 16 mm | |
Terminal Type | TAB | |
Width | 2 mm |