Part Details for CR1620FH-LF by Renata Batteries
Overview of CR1620FH-LF by Renata Batteries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1620FH-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR1620FH-LF
|
Mouser Electronics | Coin Cell Battery 3V 2-PIN HORZ 68mAh 16.2 x 2.8mm | 0 |
|
$0.9720 / $1.9800 | Order Now |
|
Future Electronics | 3 V 68 mAh Non-Rechargeable 16.0 x 2.0 mm Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 100Box |
|
$1.0000 / $1.0900 | Buy Now |
|
Future Electronics | 3 V 68 mAh Non-Rechargeable 16.0 x 2.0 mm Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$1.0000 / $1.0700 | Buy Now |
|
Future Electronics | 3 V 68 mAh Non-Rechargeable 16.0 x 2.0 mm Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$1.0000 / $1.0600 | Buy Now |
|
Future Electronics | 3 V 68 mAh Non-Rechargeable 16.0 x 2.0 mm Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.0000 / $1.0600 | Buy Now |
|
Future Electronics | 3 V 68 mAh Non-Rechargeable 16.0 x 2.0 mm Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$1.0000 / $1.0600 | Buy Now |
|
Future Electronics | 3 V 68 mAh Non-Rechargeable 16.0 x 2.0 mm Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 400 Container: Box | 0Box |
|
$1.0000 / $1.0600 | Buy Now |
Part Details for CR1620FH-LF
CR1620FH-LF CAD Models
CR1620FH-LF Part Data Attributes:
|
CR1620FH-LF
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR1620FH-LF
Renata Batteries
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
HTS Code | 8506.50.00.00 | |
Battery Chemistry | LITHIUM | |
Battery Size | 1620 | |
Battery Type | PRIMARY | |
Capacity | 0.068 Ah | |
Diameter | 16 mm | |
Height | 2.8 mm | |
Packing Method | BULK | |
Terminal Type | TAB | |
Voltage | 3 V |