Part Details for CR16206J by MERITEK Electronics Corporation
Overview of CR16206J by MERITEK Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR16206J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR16206JTR-ND
|
DigiKey | RES SMD 20M OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0018 / $0.0024 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 20M ohm (+/-) 5% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel |
10000 In Stock |
|
$0.0037 / $0.0043 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 20M ohm (+/-) 5% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel |
10000 In Stock |
|
$0.0037 / $0.0043 | Buy Now |
Part Details for CR16206J
CR16206J CAD Models
CR16206J Part Data Attributes:
|
CR16206J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR16206J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR16206J
This table gives cross-reference parts and alternative options found for CR16206J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16206J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT03206JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR16206J vs RTT03206JP4 |
0603WAJ0206T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR16206J vs 0603WAJ0206T5E |
RTT03206JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR16206J vs RTT03206JTP |
BCTS000603-2005JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CR16206J vs BCTS000603-2005JTP |
RTT03206JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR16206J vs RTT03206JP3 |