Part Details for CR1620 by Renata Batteries
Overview of CR1620 by Renata Batteries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR1620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-RENATACR1620(TS-1)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
1930 In Stock |
|
$0.9000 / $1.0700 | Buy Now |
DISTI #
2984-RENATACR1620-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 200 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
1600 In Stock |
|
$0.6700 / $0.8000 | Buy Now |
DISTI #
5326-CR1620-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 10 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1500 In Stock |
|
$1.4675 / $1.6145 | Buy Now |
DISTI #
BAT-CR1620/RE-B
|
TME | Battery: lithium, 3V, CR1620,coin, 68mAh, non-rechargeable, 1pcs. Min Qty: 1 | 172 |
|
$1.1900 / $1.4600 | Buy Now |
DISTI #
BAT-CR1620/RE
|
TME | Battery: lithium, 3V, coin, 70mAh, non-rechargeable, Ø16x2mm Min Qty: 1 | 175 |
|
$0.7400 / $0.9800 | Buy Now |
Part Details for CR1620
CR1620 CAD Models
CR1620 Part Data Attributes:
|
CR1620
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR1620
Renata Batteries
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Battery Chemistry | LITHIUM | |
Battery Size | 1620 | |
Battery Type | PRIMARY | |
Capacity | 0.068 Ah | |
Diameter | 16 mm | |
Height | 2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1.2 g |