Part Details for CR1620 by Panasonic Electronic Components
Overview of CR1620 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR1620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6539
|
Newark | Battery, Lithium, 3V, Coin Cell, Battery Voltage:3V, Battery Size Code:Coin Cell, Battery Technology:Lithium, Battery Capacity:70Mah, Battery Terminals:Flat Top, External Diameter:16Mm, External Height:2Mm, External Width:- Rohs Compliant: Na |Panasonic Batteries CR1620 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$0.5780 | Buy Now |
DISTI #
658-CR1620
|
Mouser Electronics | Coin Cell Battery 3V 16 X 2.0 MM 60mA | 1771 |
|
$0.5910 / $1.1300 | Buy Now |
DISTI #
BAT-CR1620
|
TME | Battery: lithium, 3V, CR1620,coin, 70mAh, non-rechargeable Min Qty: 2 | 1184 |
|
$0.7500 / $1.1600 | Buy Now |
Part Details for CR1620
CR1620 CAD Models
CR1620 Part Data Attributes:
|
CR1620
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR1620
Panasonic Electronic Components
Primary Battery, Lithium Manganese Dioxide, 1620, 3V, 0.075Ah,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1620 | |
Battery Type | PRIMARY | |
Capacity | 0.075 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 16 mm | |
Height | 2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1.3 g |