Part Details for CR1620 by Jauch Quartz America
Overview of CR1620 by Jauch Quartz America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR1620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5194-CR1620-ND
|
DigiKey | BATT LITHIUM 3V COIN 16.0MM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$0.2000 / $0.3500 | Buy Now |
DISTI #
3027-CR1620-B-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
200 In Stock |
|
$0.4800 / $0.5400 | Buy Now |
Part Details for CR1620
CR1620 CAD Models
CR1620 Part Data Attributes:
|
CR1620
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
CR1620
Jauch Quartz America
Primary Battery, Lithium Manganese Dioxide, 1620, 3V, 0.075Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Jauch Quartz | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1620 | |
Battery Type | PRIMARY | |
Capacity | 0.075 Ah | |
Diameter | 16 mm | |
Height | 2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1.25 g |