Part Details for CR1616 by Varta
Overview of CR1616 by Varta
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Smart Cities
Automotive
Price & Stock for CR1616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BATTERY, PRIMARY | 11 |
|
$0.3500 | Buy Now |
DISTI #
000000000006402943
|
Sager | Lithium Non-rechargeable Coin / CR 1616 / Single Cell / 50 mah Min Qty: 24 | 0 |
|
$0.4170 / $0.6000 | Buy Now |
Part Details for CR1616
CR1616 CAD Models
CR1616 Part Data Attributes:
|
CR1616
Varta
Buy Now
Datasheet
|
Compare Parts:
CR1616
Varta
Primary Battery, Lithium, 1616, 3V, 0.055Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | VARTA | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1616 | |
Battery Type | PRIMARY | |
Capacity | 0.055 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 16 mm | |
Height | 1.6 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1.2 g |