Part Details for CR1616 by Toshiba Lifestyle Products and Services Corporation
Overview of CR1616 by Toshiba Lifestyle Products and Services Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-TOSHIBACR1616(TS-1)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
1920 In Stock |
|
$0.4400 / $0.6200 | Buy Now |