Part Details for CR1616 by Energizer Battery Company
Overview of CR1616 by Energizer Battery Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Smart Cities
Automotive
Price & Stock for CR1616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-CR1616/EG-B1
|
TME | Battery: lithium, 3V, CR1616,coin, 55mAh, non-rechargeable, 1pcs. Min Qty: 1 | 175 |
|
$1.0100 / $1.4000 | Buy Now |
Part Details for CR1616
CR1616 CAD Models
CR1616 Part Data Attributes:
|
CR1616
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
CR1616
Energizer Battery Company
Primary Battery
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | MANGANESE DIOXIDE LITHIUM | |
Battery Size | 1616 | |
Battery Type | PRIMARY | |
Capacity | 0.06 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 16 mm | |
Length | 1.6 mm | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1.1 g |