Part Details for CR16120J by MERITEK Electronics Corporation
Results Overview of CR16120J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR16120J Information
CR16120J by MERITEK Electronics Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR16120J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR16120JTR-ND
|
DigiKey | RES SMD 12 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0013 / $0.0018 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 12 ohm (+/-) 5% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C -... more RoHS: Compliant | 0 |
|
$0.0008 / $0.0017 | Buy Now |
Part Details for CR16120J
CR16120J CAD Models
CR16120J Part Data Attributes
|
CR16120J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR16120J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR16120J
This table gives cross-reference parts and alternative options found for CR16120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603JR-0712RL | YAGEO Corporation | $0.0065 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR16120J vs RC0603JR-0712RL |
CRA060312R-5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | CR16120J vs CRA060312R-5%100PPM/KNS |
0603WAJ0120T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR16120J vs 0603WAJ0120T5E |
WR06X120JBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | CR16120J vs WR06X120JBL |
CR-03JL7---12R- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR16120J vs CR-03JL7---12R- |
232270281129L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR16120J vs 232270281129L |
CR-03JL6---12R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR16120J vs CR-03JL6---12R |
CR-03JLD---12R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR16120J vs CR-03JLD---12R |
WR06X120JQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | CR16120J vs WR06X120JQL |
CRA060312R-5%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | CR16120J vs CRA060312R-5%100PPM/KNP5 |