CR16-31R6-DY
ASJ Holdings Limited
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,

Overview of CR16-31R6-DY by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BCR-162JLC Coilcraft Inc General Purpose Inductor, 1.65uH, 5%, 2215
BCR-162JLB Coilcraft Inc General Purpose Inductor, 1.65uH, 5%, 2215
BCR-162 Coilcraft Inc Ruggedized conical inductor, 5% tol, SMT, RoHS

CAD Models for CR16-31R6-DY by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR16-31R6-DY by ASJ Holdings Limited

CR16-31R6-DY
ASJ Holdings Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASJ PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
31.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CR16-31R6-DY
    ASJ Holdings Limited
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for CR16-31R6-DY

This table gives cross-reference parts and alternative options found for CR16-31R6-DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16-31R6-DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JGTD31R6D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR16-31R6-DY vs RK73H1JGTD31R6D
CDP060331R60.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR16-31R6-DY vs CDP060331R60.5%100PPM/KNS
RK73H1JLTDD31R6D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR16-31R6-DY vs RK73H1JLTDD31R6D
CR0603-10W-31R6DPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CR16-31R6-DY vs CR0603-10W-31R6DPT
RC0603DR-1031R6L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR16-31R6-DY vs RC0603DR-1031R6L
CDF060331R60.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR16-31R6-DY vs CDF060331R60.5%100PPM/KKP5
0603WAD316JT5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd CR16-31R6-DY vs 0603WAD316JT5E
RC0603DR-0731R6P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR16-31R6-DY vs RC0603DR-0731R6P
CR0603-16W-31R6DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 31.6ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CR16-31R6-DY vs CR0603-16W-31R6DT-13
CDF060331R60.5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR16-31R6-DY vs CDF060331R60.5%100PPM/KNP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR16-31R6-DY by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR16-31R6-DY by ASJ Holdings Limited

Select Manufacturer
Which Manufacturer of CR16-31R6-DY would you like to use for your alert(s)?
  • Please alert me when CR16-31R6-DY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR16-31R6-DY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR16-31R6-DY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR16-31R6-DY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR16-31R6-DY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR16-31R6-DY by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: