Part Details for CR16-100FV by Hokuriku Electric Industry Co Ltd
Overview of CR16-100FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR-162JLC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 | |
BCR-162JLB | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 | |
BCR-162 | Coilcraft Inc | Ruggedized conical inductor, 5% tol, SMT, RoHS |
Price & Stock for CR16-100FV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S314703491813
|
Chip1Stop | Res 1.6 x 0.8 mm 10 Ohm 1% 0.1W(1/10W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 79472 |
|
$0.0013 / $0.0021 | Buy Now |
Part Details for CR16-100FV
CR16-100FV CAD Models
CR16-100FV Part Data Attributes
|
CR16-100FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR16-100FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |